CQA-S121012R-10%50PPM/KNP10
vs
CQA-K121012R-10%50PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.75 mm
0.75 mm
Package Length
3.3 mm
3.3 mm
Package Style
SMT
SMT
Package Width
2.65 mm
2.65 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
12 Ω
12 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
-10%
-10%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CQA-S121012R-10%50PPM/KNP10 with alternatives
Compare CQA-K121012R-10%50PPM/KNP20 with alternatives