CQ220I-8M vs Z0405MF1AA2 feature comparison

CQ220I-8M Central Semiconductor Corp

Buy Now Datasheet

Z0405MF1AA2 STMicroelectronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 20 V/us
DC Gate Trigger Current-Max 25 mA 5 mA
DC Gate Trigger Voltage-Max 2.5 V 1.3 V
Holding Current-Max 50 mA 5 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Part Package Code SFM
Package Description PLASTIC, TO-202, 3 PIN
Pin Count 3
Samacsys Manufacturer STMicroelectronics
Additional Feature SENSITIVE GATE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us

Compare CQ220I-8M with alternatives

Compare Z0405MF1AA2 with alternatives