CQ220I-8M
vs
CQ202-4D-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
25 mA
25 mA
DC Gate Trigger Voltage-Max
2.5 V
2 V
Holding Current-Max
50 mA
25 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSIP-T3
JESD-609 Code
e0
e0
Leakage Current-Max
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
4 A
Repetitive Peak Off-state Voltage
600 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
1
1
Part Package Code
SFM
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Compare CQ220I-8M with alternatives
Compare CQ202-4D-2 with alternatives