CQ220I-12N vs TXDV812 feature comparison

CQ220I-12N Central Semiconductor Corp

Buy Now Datasheet

TXDV812 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 500 V/us
DC Gate Trigger Current-Max 50 mA 100 mA
DC Gate Trigger Voltage-Max 2.5 V 1.5 V
Holding Current-Max 100 mA 100 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2.5 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 1 1
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
JEDEC-95 Code TO-220AB
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare CQ220I-12N with alternatives

Compare TXDV812 with alternatives