CQ220-8MR
vs
BT137-600E,127
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
25 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Package Description
SC-46, 3 PIN
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Operating Temperature-Max
125 °C
Reference Standard
IEC-60134
Compare CQ220-8MR with alternatives
Compare BT137-600E,127 with alternatives