CQ12LF003 vs SF-2410FP300W-2 feature comparison

CQ12LF003 Conquer Electronics Co Ltd

Buy Now Datasheet

SF-2410FP300W-2

Part not found

Search for SF-2410FP300W-2
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST
Body Breadth 1.6 mm
Body Height 1.1 mm
Body Length or Diameter 3.1 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH
Pre-arcing Time-Min 50 ms
Rated Breaking Capacity 50 A
Rated Current 3 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CUL; UL
Surface Mount YES
Terminal Shape WRAPAROUND
Base Number Matches 1

Compare CQ12LF003 with alternatives