CQ121WJ0821T4E
vs
RC12K821JCG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
RECTANGULAR PACKAGE
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
6.35 mm
|
6.4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
Bulk
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
|
Resistance |
820 Ω
|
820 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare CQ121WJ0821T4E with alternatives
Compare RC12K821JCG with alternatives