CQ1007J0753T4E vs MR20X753JBL feature comparison

CQ1007J0753T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MR20X753JBL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR RATED AC VOLTAGE (V) : 200
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description , 2010
Package Shape RECTANGULAR PACKAGE

Compare CQ1007J0753T4E with alternatives

Compare MR20X753JBL with alternatives