CQ09A3MA224K3 vs CQ08A3MA224K3 feature comparison

CQ09A3MA224K3 ASC Capacitors

Buy Now Datasheet

CQ08A3MA224K3 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ASC CAPACITORS ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-19978 MIL-C-19978
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series CQ08

Compare CQ09A3MA224K3 with alternatives

Compare CQ08A3MA224K3 with alternatives