CQ06W4F140JT5E vs AR1206FR-0714RL feature comparison

CQ06W4F140JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR1206FR-0714RL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 14 Ω 14 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Nickel/Gold (Ni/Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare CQ06W4F140JT5E with alternatives

Compare AR1206FR-0714RL with alternatives