CQ02WGJ0332TCE vs RC0402JR-073K3P feature comparison

CQ02WGJ0332TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RC0402JR-073K3P YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
ROYAL ELECTRONIC FTY CO LTD YAGEO CORP
compliant compliant
EAR99
8533.21.00.30
ANTI-SULFUR LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C 70 °C
AEC-Q200
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
CHIP
28 Weeks

Compare CQ02WGJ0332TCE with alternatives

Compare RC0402JR-073K3P with alternatives