CPZ28X-1N6010B vs BZT52C27-Q feature comparison

CPZ28X-1N6010B Central Semiconductor Corp

Buy Now Datasheet

BZT52C27-Q Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIOTEC SEMICONDUCTOR AG
Package Description S-XUUC-N1 R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code S-XUUC-N1 R-PDSO-F2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 21 V 21 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2019-09-06
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 5

Compare CPZ28X-1N6010B with alternatives

Compare BZT52C27-Q with alternatives