CPWC3LZ-A3BP-100.0000TS vs AMJMAGK-100.0000 feature comparison

CPWC3LZ-A3BP-100.0000TS Cardinal Components

Buy Now Datasheet

AMJMAGK-100.0000 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CARDINAL COMPONENTS INC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 1.5 ns 2.2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series CPW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.0mm 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 1.5 ns 1 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 4

Compare CPWC3LZ-A3BP-100.0000TS with alternatives

Compare AMJMAGK-100.0000 with alternatives