CPW10-1870-FK vs RTT021870FH3 feature comparison

CPW10-1870-FK ASJ Holdings Limited

Buy Now Datasheet

RTT021870FH3 Ralec

Buy Now Datasheet
Yes Yes
Active Active
ASJ PTE LTD RALEC ELECTRONIC CORP
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Punched Paper, 7 Inch TR, Paper, 10 Inch
0.125 W 0.0625 W
70 °C 70 °C
AEC-Q200
187 Ω 187 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare CPW10-1870-FK with alternatives

Compare RTT021870FH3 with alternatives