CPT30035 vs 301CNQ035 feature comparison

CPT30035 Micro Commercial Components

Buy Now Datasheet

301CNQ035 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP INTERNATIONAL RECTIFIER CORP
Package Description POWERMOD-2 MODIFIED TO-244AB, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUFM-X2 R-PUFM-X2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2000 A 16000 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 300 A 300 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code TO-244AB
Case Connection CATHODE
Forward Voltage-Max (VF) 0.59 V
JEDEC-95 Code TO-244AB
Operating Temperature-Max 175 °C
Reverse Current-Max 90000 µA

Compare CPT30035 with alternatives

Compare 301CNQ035 with alternatives