CPT30035 vs 150CMQ045 feature comparison

CPT30035 Micro Commercial Components

Buy Now Datasheet

150CMQ045 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description POWERMOD-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUFM-X2 R-PSFM-T9
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2000 A 6600 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 9
Output Current-Max 300 A 150 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Case Connection ISOLATED
JEDEC-95 Code TO-249AA
Operating Temperature-Min -55 °C

Compare CPT30035 with alternatives

Compare 150CMQ045 with alternatives