CPR3-040LEADFREE
vs
HER505
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
FORWARD INTERNATIONAL ELECTRONICS LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
E-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Output Current-Max
3 A
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
28
Forward Voltage-Max (VF)
1.3 V
Operating Temperature-Max
150 °C
Reverse Recovery Time-Max
0.05 µs
Compare CPR3-040LEADFREE with alternatives
Compare HER505 with alternatives