CPPDT8Z-A5B6-125.0000/50.0000
vs
SG-8002CA125.0000M-STCB:ROHS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CARDINAL COMPONENTS INC
SEIKO EPSON CORP
Reach Compliance Code
compliant
compliant
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL
STANDBY FUNCTION; BULK
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
TTL
TTL
Output Load
15 pF
5 TTL, 15 pF
Physical Dimension
14.5mm x 8.8mm x 4.8mm
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
3
Package Description
ROHS COMPLIANT, CERAMIC, SON-4
Operating Frequency-Max
125 MHz
Operating Frequency-Min
1 MHz
Output Low Current-Max
16 mA
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
45 mA
Technology
HYBRID
Compare CPPDT8Z-A5B6-125.0000/50.0000 with alternatives
Compare SG-8002CA125.0000M-STCB:ROHS with alternatives