CPPDT8T-A7B6-40.0000/66.0000
vs
DFN14-KTZ40.000MHZXH100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CARDINAL COMPONENTS INC
CTS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
14
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Oscillator Type
TTL
TTL
Output Load
15 pF
10 TTL
Physical Dimension
14.5mm x 8.8mm x 4.8mm
20.3mm x 12.7mm x 5.1mm
Rise Time-Max
4 ns
5 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
1
Package Description
DIL-14/4
Compare CPPDT8T-A7B6-40.0000/66.0000 with alternatives
Compare DFN14-KTZ40.000MHZXH100 with alternatives