CPPDT7T-A7B6-125.0000/50.0000 vs CPPDT8T-B6-125.0000/66.0000 feature comparison

CPPDT7T-A7B6-125.0000/50.0000 Cardinal Components

Buy Now Datasheet

CPPDT8T-B6-125.0000/66.0000 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type TTL TTL
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 14.5mm x 8.8mm x 4.8mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Matte Tin (Sn)
Base Number Matches 1 1

Compare CPPDT7T-A7B6-125.0000/50.0000 with alternatives

Compare CPPDT8T-B6-125.0000/66.0000 with alternatives