CPPDT4Z-A7B6-40.0000/100.0000 Cardinal ComponentsBuy Now Datasheet |
CPPDT5Z-A5B6-40.0000/40.0000 Cardinal ComponentsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CARDINAL COMPONENTS INC | CARDINAL COMPONENTS INC |
Package Description | ROHS COMPLIANT, DIP-8/4 | |
Reach Compliance Code | compliant | compliant |
Additional Feature | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL |
Fall Time-Max | 4 ns | 4 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 100% | 100% |
JESD-609 Code | e3 | e4 |
Mounting Feature | THROUGH HOLE MOUNT | SURFACE MOUNT |
Number of Terminals | 8 | 4 |
Operating Frequency-Nom | 40 MHz | 40 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | TTL | TTL |
Output Load | 15 pF | 15 pF |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | 5.0mm x 3.2mm x 1.2mm |
Rise Time-Max | 4 ns | 4 ns |
Supply Voltage-Max | 5.5 V | 5.5 V |
Supply Voltage-Min | 4.5 V | 4.5 V |
Supply Voltage-Nom | 5 V | 5 V |
Surface Mount | NO | YES |
Symmetry-Max | 60/40 % | 60/40 % |
Terminal Finish | Matte Tin (Sn) | Gold (Au) |
Base Number Matches | 1 | 1 |