CPPC5LT-A7B6-20.0000TS vs CSX750FBC20.000000MTR feature comparison

CPPC5LT-A7B6-20.0000TS Cardinal Components

Buy Now Datasheet

CSX750FBC20.000000MTR Citizen Finedevice Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARDINAL COMPONENTS INC CITIZEN FINEDEVICE CO LTD
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 4 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 30 pF
Physical Dimension 5.0mm x 3.2mm x 1.2mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 4 ns 8 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD
Base Number Matches 1 1
Number of Terminals 4

Compare CPPC5LT-A7B6-20.0000TS with alternatives

Compare CSX750FBC20.000000MTR with alternatives