CPL-5044-30-NNN-79
vs
CPL-5044-30-NNN-79
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
N-F, I/P POWER-MAX(PEAK)=10000WATT
|
N-F, I/P POWER-MAX(PEAK)=10000WATT
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
56.99 dBm
|
56.99 dBm
|
Insertion Loss-Max |
0.2 dB
|
0.2 dB
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
500 MHz
|
500 MHz
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
1
|
1
|
|
|
|