CPI1108-0101
vs
9308-308-226
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SMK CORP
METHODE ELECTRONICS INC
Package Description
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
COMPATIBLE CONTACT: CTA1122-0901
POLARIZED, LATCHED
Body Depth
0.28 inch
0.598 inch
Body Length
0.846 inch
0.8 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
100VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.035 inch
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
LATCH
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED RIB
Rated Current (Signal)
3 A
3 A
Termination Type
CRIMP
IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
26 AWG
Wire Size-Min
28 AWG
26 AWG
Base Number Matches
1
1
Body Breadth
0.213 inch
Contact Design
PREASSEM CONN
Insertion Force-Max
2.78 N
Mounting Option 2
LOCKING
Plating Thickness
30u inch
Reference Standard
UL, CSA
Terminal Length
Withdrawl Force-Min
.556 N
Compare CPI1108-0101 with alternatives
Compare 9308-308-226 with alternatives