CPH6337-TL-E vs CPH6337-TL-E feature comparison

CPH6337-TL-E SANYO Semiconductor Co Ltd

Buy Now Datasheet

CPH6337-TL-E onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 6
Manufacturer Package Code 318BD
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE
Drain Current-Max (ID) 3.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1.6 W
Surface Mount YES
Terminal Finish Tin/Bismuth (Sn/Bi)