CPF236R500FKE14 vs CPF236R500FKRE6 feature comparison

CPF236R500FKE14 Vishay Dale

Buy Now Datasheet

CPF236R500FKRE6 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.81 mm 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 230 °C 230 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.68 mm 3.68 mm
Package Length 8.74 mm 8.74 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 7.5 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 36.5 Ω 36.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 2 2
Factory Lead Time 45 Weeks

Compare CPF236R500FKE14 with alternatives

Compare CPF236R500FKRE6 with alternatives