CPF1210F2M32E1 vs AR13FBC2324N feature comparison

CPF1210F2M32E1 TE Connectivity

Buy Now Datasheet

AR13FBC2324N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD VIKING TECH CORP
CHIP SMT, 1210
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.4 mm 2.4 mm
TR, PAPER, 7 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
2320000 Ω 2320000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare CPF1210F2M32E1 with alternatives

Compare AR13FBC2324N with alternatives