CPF11K6500CHRE6 vs CPF11K6500CHEE6 feature comparison

CPF11K6500CHRE6 Vishay Intertechnologies

Buy Now Datasheet

CPF11K6500CHEE6 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 20 Weeks 20 Weeks
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 230 °C 230 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.1 mm 6.1 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 7.5 INCH TR, 7.5 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 1650 Ω 1650 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1