CPF0603F22R6C1 vs RN73G1J22R6F feature comparison

CPF0603F22R6C1 TE Connectivity

Buy Now Datasheet

RN73G1J22R6F MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR Bulk
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 22.6 Ω 22.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0603F22R6C1 with alternatives

Compare RN73G1J22R6F with alternatives