CPF0402B38R3E1 vs CAR040238.3OHMS0.1%25PPM feature comparison

CPF0402B38R3E1 TE Connectivity

Buy Now Datasheet

CAR040238.3OHMS0.1%25PPM Riedon

Buy Now Datasheet
Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD RIEDON INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99
8533.21.00.30
TE Connectivity
PRECISION
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR
1mm x .5mm x .3mm
0.063 W 0.0625 W
70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare CPF0402B38R3E1 with alternatives

Compare CAR040238.3OHMS0.1%25PPM with alternatives