CPF0402B1K8E1 vs AR02BPC3Y1801N feature comparison

CPF0402B1K8E1 TE Connectivity

Buy Now Datasheet

AR02BPC3Y1801N Token Electronics Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Description Configuration Features: Number of Resistors 1 | Dimensions: Product Length .039 INCH | Product Height .3 MM | Product Length 1 MM | Product Width .5 MM | Product Width .02 INCH | Product Height .012 INCH | Electrical Characteristics: Passive Component Tolerance .1 PCT | Resistance Value 1.8K OHM | Resistance Class 1kΩ – 1MΩ | Power Rating .063 WATT | Operating Voltage 25 V | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Element Type Thin Film | Resistor Type Precision Resi
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-04-04 10:57:02
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2018-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.12
Additional Feature PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Bulk
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 1800 Ω 1800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
EU RoHS Exemptions 7(c)-I
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0402B1K8E1 with alternatives

Compare AR02BPC3Y1801N with alternatives