CPF0402B10K2E1 vs NTRA04B1022CTRQYF feature comparison

CPF0402B10K2E1 TE Connectivity

Buy Now Datasheet

NTRA04B1022CTRQYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD NIC COMPONENTS CORP
Package Description SMT, 0402 SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 10 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, Paper, 7 Inch
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 10200 Ω 10200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0402B10K2E1 with alternatives

Compare NTRA04B1022CTRQYF with alternatives