CPF0402A12K4E1 vs TFCR0402-16W-E-1242BT feature comparison

CPF0402A12K4E1 TE Connectivity

Buy Now Datasheet

TFCR0402-16W-E-1242BT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD VENKEL LTD
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
Yes
Venkel
RECTANGULAR PACKAGE

Compare CPF0402A12K4E1 with alternatives

Compare TFCR0402-16W-E-1242BT with alternatives