CPF0201D267RE1 vs RN73F1HTD2670D feature comparison

CPF0201D267RE1 TE Connectivity

Buy Now Datasheet

RN73F1HTD2670D MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MERITEK ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.58 mm 0.58 mm
Package Style SMT SMT
Package Width 0.29 mm 0.29 mm
Packing Method TR TR, Paper, 7 Inch
Physical Dimension .58mm x .29mm x .23mm
Rated Power Dissipation (P) 0.031 W 0.0313 W
Rated Temperature 70 °C 70 °C
Resistance 267 Ω 267 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 15 V 15 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0201D267RE1 with alternatives

Compare RN73F1HTD2670D with alternatives