CPD76X-1N5819-WR vs CRS10I40B feature comparison

CPD76X-1N5819-WR Central Semiconductor Corp

Buy Now Datasheet

CRS10I40B Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TOSHIBA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Date Of Intro 2020-04-23
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.45 V
JESD-30 Code S-XUUC-N1 R-PDSO-F2
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA 100 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Base Number Matches 1 1
Package Description THIN, S-FLAT, 3-2A1S, 2 PIN
Samacsys Manufacturer Toshiba
Operating Temperature-Max 150 °C

Compare CPD76X-1N5819-WR with alternatives

Compare CRS10I40B with alternatives