CPD06-1N5554 vs CMR3U-10MTIN/LEAD feature comparison

CPD06-1N5554 Central Semiconductor Corp

Buy Now Datasheet

CMR3U-10MTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description S-XUUC-N1 SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Date Of Intro 2016-09-20 2018-01-18
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Breakdown Voltage-Min 1100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 2 V
JESD-30 Code S-XUUC-N1 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 4 µs 0.1 µs
Reverse Test Voltage 1000 V
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-214AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CPD06-1N5554 with alternatives

Compare CMR3U-10MTIN/LEAD with alternatives