CPD037P-65H3
vs
DCCH37P4C30.5BN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-W-16878/4
DURO-CON; SHEILDED
Body Breadth
0.218 inch
Body Depth
0.196 inch
Body Length
1.488 inch
Body/Shell Style
PLUG
PLUG
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (50)
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
HOLE 0.088-0.096
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
HERMETIC
Rated Current (Signal)
3 A
Shell Size
F
F
Termination Type
WIRE
Total Number of Contacts
37
37
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Contact Material
COPPER ALLOY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
UL Flammability Code
94V-0
Compare CPD037P-65H3 with alternatives
Compare DCCH37P4C30.5BN with alternatives