CPD037P-05M302 vs DCCH37P4C30.5BN feature comparison

CPD037P-05M302 Cristek Interconnects Inc

Buy Now Datasheet

DCCH37P4C30.5BN Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body Breadth 0.218 inch
Body Depth 0.196 inch
Body Length 1.488 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (50)
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE HERMETIC
Rated Current (Signal) 3 A
Shell Size F F
Termination Type WIRE
Total Number of Contacts 37 37
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature DURO-CON; SHEILDED
Contact Material COPPER ALLOY
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
UL Flammability Code 94V-0

Compare CPD037P-05M302 with alternatives

Compare DCCH37P4C30.5BN with alternatives