CPD021P-05M322 vs GMR7590C-21P4E feature comparison

CPD021P-05M322 Cristek Interconnects Inc

Buy Now Datasheet

GMR7590C-21P4E Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
Body Breadth 0.218 inch
Body Depth 0.196 inch
Body Length 1.088 inch
Body/Shell Style PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL TIN LEAD
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Size C C
Termination Type WIRE SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Shell Finish GOLD
Shell Material ALUMINUM ALLOY

Compare CPD021P-05M322 with alternatives

Compare GMR7590C-21P4E with alternatives