CPC7581BB
vs
CPC7591BBTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
IXYS CORP
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, SOIC-16
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.211 mm
10.211 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.692 mm
2.692 mm
Supply Current-Max
0.0019 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
7.493 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare CPC7581BB with alternatives
Compare CPC7591BBTR with alternatives