CPC-8996-10-SMA-05
vs
CPC-8996-10-SMA-05
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA-F, I/P POWER-MAX(PEAK)=3000WATT
|
SMA-F, I/P POWER-MAX(PEAK)=3000WATT
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
46.99 dBm
|
46.99 dBm
|
Insertion Loss-Max |
0.25 dB
|
0.25 dB
|
Operating Frequency-Max |
960 MHz
|
960 MHz
|
Operating Frequency-Min |
890 MHz
|
890 MHz
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
1
|
1
|
|
|
|