CPB1230-0150F vs DF15B(6.2)-30DP-0.65V(50) feature comparison

CPB1230-0150F SMK Corporation

Buy Now Datasheet

DF15B(6.2)-30DP-0.65V(50) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SMK CORP HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT W/ METAL FITTING, TUBE PKG.
Body Breadth 0.067 inch 0.197 inch
Body Depth 0.112 inch 0.24 inch
Body Length 0.333 inch 0.516 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHORUS-COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 100VAC V 150VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.016 inch 0.026 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.3114 mm 4.699 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 0.3 A 0.3 A
Terminal Pitch 0.4 mm 0.65 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Rohs Code No
Durability 500 Cycles
Reference Standard UL
UL Flammability Code 94V-0

Compare CPB1230-0150F with alternatives

Compare DF15B(6.2)-30DP-0.65V(50) with alternatives