CPB1230-0150F
vs
DF12(3.5)-30DP-0.5V(81)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SMK CORP
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
W/ METAL FITTING, TAPE PKG.
Body Breadth
0.067 inch
0.15 inch
Body Depth
0.112 inch
0.11 inch
Body Length
0.333 inch
0.382 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHORUS-COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
50 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
100VAC V
150VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
500000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.016 inch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-45 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.3114 mm
3.6068 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
0.3 A
Terminal Pitch
0.4 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
Base Number Matches
1
1
Rohs Code
No
Board Mounting Option
PEG
Durability
50 Cycles
Mating Contact Row Spacing
0.096 inch
Reference Standard
UL
UL Flammability Code
94V-0
Compare CPB1230-0150F with alternatives
Compare DF12(3.5)-30DP-0.5V(81) with alternatives