CP82C59AZ
vs
CA82C59A-5EJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
NEWBRIDGE MICROSYSTEMS
Part Package Code
DIP
Package Description
DIP, DIP28,.6
,
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.31.00.01
Factory Lead Time
53 Weeks, 4 Days
Bus Compatibility
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e3
Length
37.4 mm
Number of External Interrupts
8
8
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
2
1
Supply Current-Max
10 mA
Compare CP82C59AZ with alternatives
Compare CA82C59A-5EJ with alternatives