CP631-2N2906A
vs
2N2904A/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Package Description
UNCASED CHIP, S-XUUC-N2
TO-39, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-03-28
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
S-XUUC-N2
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
300 ns
Turn-on Time-Max (ton)
45 ns
45 ns
VCEsat-Max
1.6 V
Base Number Matches
1
1
Rohs Code
No
Samacsys Manufacturer
Microsemi Corporation
JEDEC-95 Code
TO-205AD
Compare CP631-2N2906A with alternatives
Compare 2N2904A/TR with alternatives