CP5032-125.000-3.3-25-X-T-TR
vs
AK5PAF1-125.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Package Description
DILCC6,.12, 50
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
RALTRON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
1 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.12, 50
SOLCC6,.12
Physical Dimension
5 mm x 3.2 mm x 1.3 mm
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
1 ns
0.4 ns
Supply Current-Max
80 mA
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD
Base Number Matches
1
3
Compare CP5032-125.000-3.3-25-X-T-TR with alternatives
Compare AK5PAF1-125.0000 with alternatives