CP2103-GM vs TUSB2036VFG4 feature comparison

CP2103-GM Silicon Laboratories Inc

Buy Now Datasheet

TUSB2036VFG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SILICON LABORATORIES INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFP
Package Description QFN-28 LQFP-32
Pin Count 28 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Silicon Labs Texas Instruments
Additional Feature ALSO OPERATES BETWEEN 4.5 TO 5.25 V IN USB BUS POWER
Address Bus Width
Clock Frequency-Max 48 MHz 48 MHz
Data Transfer Rate-Max 12 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N28 S-PQFP-G32
JESD-609 Code e3 e4
Length 5 mm 7 mm
Moisture Sensitivity Level 1 3
Number of Terminals 28 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LQFP
Package Equivalence Code LCC28,.2SQ,20 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 26 mA 40 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 5 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 30

Compare CP2103-GM with alternatives

Compare TUSB2036VFG4 with alternatives