CP2-SA110-1-FJ vs CP2-SA110-1-TGKR feature comparison

CP2-SA110-1-FJ 3M Interconnect

Buy Now Datasheet

CP2-SA110-1-TGKR 3M Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer 3M
Additional Feature 3M, STANDARDS: IEC 61076-4-101; IEC 60352-5
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (80) AU ON NI
Contact Finish Termination MATTE TIN (300) OVER NICKEL (80) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance YES
JESD-609 Code e3
MIL Conformance NO
Manufacturer Series CP2
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE
Terminal Pitch 2 mm 2.0066 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.476 inch
Body Depth 0.829 inch
Body Length 1.969 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Durability 50 Cycles
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number Of Connectors ONE
Number Of PCB Rows 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 40u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.11 inch
Withdrawl Force-Min .139 N

Compare CP2-SA110-1-FJ with alternatives

Compare CP2-SA110-1-TGKR with alternatives