CP191V-2N2222A-WR vs MMBT2222A-AQ feature comparison

CP191V-2N2222A-WR Central Semiconductor Corp

Buy Now Datasheet

MMBT2222A-AQ Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIOTEC SEMICONDUCTOR AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code S-XUUC-N2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
VCEsat-Max 1 V
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2018-06-14
JEDEC-95 Code TO-236
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare CP191V-2N2222A-WR with alternatives

Compare MMBT2222A-AQ with alternatives