CP191V-2N2222A-CT#N/A
vs
PN2222APBFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
S-XUUC-N2
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
NO
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
VCEsat-Max
1 V
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2018-01-30
JEDEC-95 Code
TO-92
JESD-609 Code
e3
Power Dissipation-Max (Abs)
0.625 W
Terminal Finish
MATTE TIN OVER NICKEL
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
Compare CP191V-2N2222A-CT#N/A with alternatives
Compare PN2222APBFREE with alternatives